Murata 10 μF Multilayer Ceramic Capacitor, 6.3V dc, 0.1, Surface Mount

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

PHP9,644.00

(exc. VAT)

PHP10,800.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
4000 - 16000PHP2.411PHP9,644.00
20000 +PHP2.338PHP9,352.00

*price indicative

RS Stock No.:
887-049
Mfr. Part No.:
GRM188R60J106KE47D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Construction

Multi-layer Ceramic

Package/Case

D

Packaging

Reel Paper Tape

Mount Type

Surface Mount

Dielectric

X5R

Tolerance

0.1

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GRM

Height

800μm

Length

1.6mm

Width

800μm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor designed for use in consumer and industrial electronics, delivering reliable performance in various applications while maintaining Compact size and efficient operation.

High capacitance of 10μF ensures effective energy storage

Rated voltage of DC 6.3V supports a variety of applications

X5R dielectric offers stable performance across temperature ranges

Compact size of 0603 (1608M) allows for space-efficient circuit designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy