Murata 1.5 pF Multilayer Ceramic Capacitor, 50V dc, 0.1 pF, Surface Mount
- RS Stock No.:
- 887-045
- Mfr. Part No.:
- GJM1555C1H1R5BB01D
- Manufacturer:
- Murata
N
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save PHP3,300.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
PHP22,130.00
(exc. VAT)
PHP24,790.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | PHP2.213 | PHP22,130.00 | - |
| 50000 + | PHP2.147 | PHP21,470.00 | PHP3,300.00 |
*price indicative
- RS Stock No.:
- 887-045
- Mfr. Part No.:
- GJM1555C1H1R5BB01D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1.5pF | |
| Voltage | 50V dc | |
| Package/Case | D | |
| Construction | Multi-layer Ceramic | |
| Packaging | Reel Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | 0.1 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GJM | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1.5pF | ||
Voltage 50V dc | ||
Package/Case D | ||
Construction Multi-layer Ceramic | ||
Packaging Reel Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance 0.1 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GJM | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Length 1mm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- SG
The Murata multilayer ceramic capacitor offers high Q performance for applications requiring reliable electrical stability. It designed for use with reflow soldering methods in consumer electronics and industrial equipment.
Operating voltage of 50V DC ensures compatibility with numerous applications
Capacitance of 1.5 pF provides optimal power management and signal integrity
Temperature coefficient classification of C0G guarantees minimal capacitance drift with temperature changes
Suitable for reflow soldering, enhancing integration into various electronic designs
Related links
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Yageo 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 0.8 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
