Murata 0.22 μF Multilayer Ceramic Capacitor, 16V dc, 0.1, Surface Mount
- RS Stock No.:
- 887-031
- Mfr. Part No.:
- GCM155R71C224KE02D
- Manufacturer:
- Murata
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
PHP18,140.00
(exc. VAT)
PHP20,320.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | PHP1.814 | PHP18,140.00 |
| 50000 + | PHP1.76 | PHP17,600.00 |
*price indicative
- RS Stock No.:
- 887-031
- Mfr. Part No.:
- GCM155R71C224KE02D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 0.22μF | |
| Voltage | 16V dc | |
| Package/Case | D | |
| Construction | Multi-layer Ceramic | |
| Mount Type | Surface Mount | |
| Packaging | Reel Paper Tape | |
| Dielectric | X7R | |
| Tolerance | 0.1 | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GCM | |
| Width | 500μm | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 0.22μF | ||
Voltage 16V dc | ||
Package/Case D | ||
Construction Multi-layer Ceramic | ||
Mount Type Surface Mount | ||
Packaging Reel Paper Tape | ||
Dielectric X7R | ||
Tolerance 0.1 | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GCM | ||
Width 500μm | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- PH
The Murata multilayer ceramic capacitor offers reliable performance, designed specifically for automotive powertrain and safety applications. This component meets stringent technical standards required for safety assurance and environmental protection.
Capacitance Value of 0.22μF with a DC rated voltage of 16V
Temperature operating range from -55°C to 125°C with a tolerance of +/-10%
Compliant with AEC-Q200 standards for automotive applications
Soldering compatibility with various tape packaging options
Related links
- Murata 0.22 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 0.1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10000 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 0.22 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1500 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 3300 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
