Murata 10 μF Multilayer Ceramic Capacitor, 16V dc, 0.1, Surface Mount
- RS Stock No.:
- 886-901
- Mfr. Part No.:
- GRT188R61C106KE13D
- Manufacturer:
- Murata
N
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP40,236.00
(exc. VAT)
PHP45,064.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP10.059 | PHP40,236.00 |
*price indicative
- RS Stock No.:
- 886-901
- Mfr. Part No.:
- GRT188R61C106KE13D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | D | |
| Construction | Multi-layer Ceramic | |
| Mount Type | Surface Mount | |
| Packaging | Reel Paper Tape | |
| Dielectric | X5R | |
| Tolerance | 0.1 | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRT | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Height | 800μm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case D | ||
Construction Multi-layer Ceramic | ||
Mount Type Surface Mount | ||
Packaging Reel Paper Tape | ||
Dielectric X5R | ||
Tolerance 0.1 | ||
Automotive Standard AEC-Q200 | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRT | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Height 800μm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitor designed for automotive infotainment, comfort equipment, and industrial applications. It provides reliable performance while meeting specific operational requirements set forth by the AEC-Q200 standards.
AEC-Q200 compliant for automotive grade reliability
Wide temperature range of -55 to 85℃ for versatile applications
High capacitance Value of 10μF at a rated DC voltage of 16V
Robust design suitable for both flow and reflow mounting methods
Related links
- Murata 10 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 0.1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 0.22 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10000 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1500 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 3300 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
