Murata 47 μF Multilayer Ceramic Capacitor, 10V dc, 0.2, Surface Mount

N

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP3,042.75

View bulk pricing options

Subtotal (1 unit)*

PHP202.85

(exc. VAT)

PHP227.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP202.85-
25 - 99PHP81.14PHP3,042.75
100 - 499PHP71.00PHP13,185.00
500 +PHP60.85PHP71,000.00

*price indicative

RS Stock No.:
887-000
Mfr. Part No.:
GRM32ER71A476ME15L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

L

Construction

Multi-layer Ceramic

Mount Type

Surface Mount

Packaging

Reel Plastic Tape

Dielectric

X7R

Tolerance

0.2

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Width

2.5mm

Standards/Approvals

RoHS

Height

2.5mm

Length

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
PH
The Murata chip multilayer ceramic capacitor designed for consumer electronics and industrial equipment, providing reliable performance with a capacitance of 47μF and a maximum DC voltage of 10V.

Optimised for electronic devices with typical lifetimes under five years

Rated voltage allows for applications involving DC voltage up to 10V

Temperature characteristics are stable within the range of -55°C to 125°C

Compact size of 3.2mm x 2.5mm with a height of 2.5mm for flexible design integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy