Murata 3.9 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface Mount
- RS Stock No.:
- 886-957
- Mfr. Part No.:
- GRM1555C1H3R9CA01D
- Manufacturer:
- Murata
N
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save PHP600.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
PHP3,920.00
(exc. VAT)
PHP4,390.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | PHP0.392 | PHP3,920.00 | - |
| 50000 + | PHP0.38 | PHP3,800.00 | PHP600.00 |
*price indicative
- RS Stock No.:
- 886-957
- Mfr. Part No.:
- GRM1555C1H3R9CA01D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 3.9pF | |
| Voltage | 50V dc | |
| Package/Case | D | |
| Construction | Multi-layer Ceramic | |
| Packaging | Reel Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Height | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 3.9pF | ||
Voltage 50V dc | ||
Package/Case D | ||
Construction Multi-layer Ceramic | ||
Packaging Reel Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Height 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Murata multilayer ceramic capacitor offers reliable performance in consumer electronics and industrial devices. Designed for robust applications, it ensures optimal capacitance stability within specified temperature ranges.
Rated voltage up to DC 50V to ensure safe operation in compatible devices
Temperature stable characteristics with a tolerance of +/-30 ppm/°C for enhanced reliability
Capacitance of 3.9pF, Ideal for precise applications in electronic circuits
Excellent insulation resistance of over 10000MΩ to maintain performance quality
Related links
- Murata 3.9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 3.9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 3.9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KEMET 3.9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 3.9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 1.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
