Murata 1500 pF Multilayer Ceramic Capacitor, 50V dc, 0.1, Surface Mount
- RS Stock No.:
- 886-942
- Mfr. Part No.:
- GRM155R71H152KA01D
- Manufacturer:
- Murata
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP4.61
(exc. VAT)
PHP5.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 240 | PHP0.461 | PHP4.61 |
| 250 + | PHP0.092 | PHP0.92 |
*price indicative
- RS Stock No.:
- 886-942
- Mfr. Part No.:
- GRM155R71H152KA01D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1500pF | |
| Voltage | 50V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | D | |
| Mount Type | Surface Mount | |
| Packaging | Reel Paper Tape | |
| Dielectric | X7R | |
| Tolerance | 0.1 | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1500pF | ||
Voltage 50V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case D | ||
Mount Type Surface Mount | ||
Packaging Reel Paper Tape | ||
Dielectric X7R | ||
Tolerance 0.1 | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Murata multilayer ceramic capacitor designed for electronic applications, offering stability and reliability for consumer electronics and industrial equipment, essential for effective circuit functionality and performance.
Rated voltage: DC 50V, enabling reliable performance under standard operating conditions
Capacitance of 1500pF guarantees efficiency in managing electronic signals
Temperature range: -55 to 125 degrees Celsius, ensuring functionality across diverse environments
High insulation resistance of over 10000MΩ maintains circuit integrity
Related links
- Murata 1500 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 3300 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 0.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 0.47 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 0.8 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 0.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 3.6 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
