Murata 10000 pF Multilayer Ceramic Capacitor, 25V dc, 0.1, Surface Mount

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

PHP3,430.00

(exc. VAT)

PHP3,840.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
10000 - 40000PHP0.343PHP3,430.00
50000 +PHP0.333PHP3,330.00

*price indicative

RS Stock No.:
886-929
Mfr. Part No.:
GRM155R71E103KA01D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10000pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

Multi-layer Ceramic

Package/Case

D

Mount Type

Surface Mount

Packaging

Reel Paper Tape

Dielectric

X7R

Tolerance

0.1

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GRM

Height

500μm

Width

500μm

Length

1mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Murata multilayer ceramic capacitor offers high capacitance in a Compact form factor, ensuring reliable performance in diverse electronic applications. It designed specifically for consumer electronics and industrial equipment, enhancing functionality without compromising on size.

Features a rated voltage of DC 25V, suitable for various applications

Capacitance Value of 10,000 pF ensures effective energy storage

Temperature characteristics: -55 to 125°C with a tolerance of ±10%

Aging characteristics enable stable performance over time with minimal capacitance loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy