Murata 10 μF Multilayer Ceramic Capacitor, 25V dc, 0.1, Surface Mount
- RS Stock No.:
- 886-900
- Mfr. Part No.:
- GRM21BC81E106KE51L
- Manufacturer:
- Murata
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP40.57
(exc. VAT)
PHP45.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP40.57 |
| 25 - 99 | PHP16.60 |
| 100 - 499 | PHP13.83 |
| 500 - 999 | PHP11.99 |
| 1000 + | PHP10.14 |
*price indicative
- RS Stock No.:
- 886-900
- Mfr. Part No.:
- GRM21BC81E106KE51L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | L | |
| Construction | Multi-layer Ceramic | |
| Packaging | Reel Plastic Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X6S | |
| Tolerance | 0.1 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case L | ||
Construction Multi-layer Ceramic | ||
Packaging Reel Plastic Tape | ||
Mount Type Surface Mount | ||
Dielectric X6S | ||
Tolerance 0.1 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 1.25mm | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- PH
The Murata multilayer ceramic capacitor provides reliable support for electronic devices, optimising performance in Compact spaces. Its key function ensures efficient energy storage suitable for digital and consumer electronics.
Designed for Compact applications with a lifetime of less than 5 years
Rated voltage of DC 25V, accommodating a variety of electronic requirements
Capacitance Value of 10μF ensures effective energy storage
Temperature range of -55 to 105℃ allows for versatile environmental adaptability
Related links
- Murata 10 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 0.1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10000 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1500 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 3300 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
