Vishay 470 pF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save PHP447.00

View bulk pricing options

Subtotal (1 bag of 200 units)*

PHP1,786.60

(exc. VAT)

PHP2,001.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
200 - 800PHP8.933PHP1,786.60-
1000 +PHP8.486PHP1,697.20PHP447.00

*price indicative

Packaging Options:
RS Stock No.:
298-225
Mfr. Part No.:
VJ1206A471JXGTW1HV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

470pF

Voltage

1kV dc

Construction

1206

Package/Case

1206

Mount Type

Surface

Dielectric

C0G

Tolerance

5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Ni-Barrier with 100% Tin or Polymer

Series

VJ....W1HV High Voltage MLCC Commercial

Width

6.3mm

Length

5.7mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.

Available in body sizes of 1206

100 percent tin plated

Dry sheet technology process

It has a voltage of 1000 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy