Amphenol Limited, TV06RW, Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male Grey, Male Contacts,Shell
- RS Stock No.:
- 870-089
- Mfr. Part No.:
- TV06RW1135PN
- Manufacturer:
- Amphenol Limited
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,271.70
(exc. VAT)
PHP7,024.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,271.70 |
*price indicative
- RS Stock No.:
- 870-089
- Mfr. Part No.:
- TV06RW1135PN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 13 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 5A | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Shell Size | 11 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Mating Type | Threaded | |
| Connector Size | 11 | |
| Maximum Operating Temperature | 175°C | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Housing Material | Aluminium Alloy | |
| Series | TV06RW | |
| Colour | Grey | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 13 | ||
Product Type MIL Spec Circular Connector | ||
Current 5A | ||
Contact Gender Male | ||
Connector Gender Male | ||
Shell Size 11 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Mating Type Threaded | ||
Connector Size 11 | ||
Maximum Operating Temperature 175°C | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Housing Material Aluminium Alloy | ||
Series TV06RW | ||
Colour Grey | ||
Strain Relief No | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- GB
The Amphenol Limited connector provides a robust solution for high-performance electrical connections, designed for durability in demanding environments. Its sophisticated build ensures reliable functionality across various applications, particularly in harsh conditions.
General characteristics ensure dependable operations across diverse environments
Mechanical properties provide resilience against physical stress and impact
Environmental resistance safeguards against moisture, dust, and contaminants
Electrical characteristics maintain stable connectivity under significant load conditions
Versatile insert arrangements accommodate multiple configurations for user flexibility
Polarisation coding enhances connection accuracy and prevents mismating
Related links
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male Grey, Female
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 55 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 26 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
