TE Connectivity, DTS, Copper Alloy Straight 3 Way Cable Circular Connector Male, Female Contacts,Shell Size 9, Threaded,
- RS Stock No.:
- 799-045
- Mfr. Part No.:
- YDTS26F09-98SAV001
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
PHP32,585.57
(exc. VAT)
PHP36,495.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,585.57 |
*price indicative
- RS Stock No.:
- 799-045
- Mfr. Part No.:
- YDTS26F09-98SAV001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Contact Gender | Female | |
| Current | 7.5A | |
| Connector Gender | Male | |
| Shell Size | 9 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Connector Size | 9 | |
| Maximum Operating Temperature | 200°C | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Series | DTS | |
| Housing Material | Aluminium | |
| Contact Material | Copper Alloy | |
| Shell Plating | Nickel | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Contact Gender Female | ||
Current 7.5A | ||
Connector Gender Male | ||
Shell Size 9 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Connector Size 9 | ||
Maximum Operating Temperature 200°C | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Series DTS | ||
Housing Material Aluminium | ||
Contact Material Copper Alloy | ||
Shell Plating Nickel | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity connector is designed for rugged, harsh environments, enabling reliable connections in aerospace and military applications. Its Advanced engineering ensures high performance and durability under demanding conditions.
Environmentally sealed to protect against moisture and contaminants
Constructed from stainless steel, aluminium, or composite materials for varied applications
Supports contact types including crimp, solder cup, and PCB tail
Offers high durability with 500 mating cycles, suitable for repeated use
Related links
- TE Connectivity Copper Alloy Straight 3 Way Wall Mount Circular Connector Female NaturalShell Size
- TE Connectivity Copper Alloy Straight 11 Way Cable Circular Connector Male SilverShell Size 21,
- TE Connectivity Copper Alloy Straight 41 Way Cable Circular Connector Male SilverShell Size 21,
- TE Connectivity Copper Alloy Straight 18 Way Cable Circular Connector Male SilverShell Size 15,
- TE Connectivity Copper Alloy Straight 19 Way Cable Circular Connector Male SilverShell Size 15,
- TE Connectivity Copper Alloy Straight 10 Way Circular Connector FemaleShell Size 13
- TE Connectivity Copper Alloy Straight 66 Way Panel Circular Connector Female Olive DrabShell Size
- TE Connectivity Copper Alloy Straight 19 Way Nut Circular Connector Female Olive DrabShell Size
