Kern OLM 170 Microscope, 5x /10x /20x /50x Magnification Illuminated
- RS Stock No.:
- 863-370
- Mfr. Part No.:
- OLM 170
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP259,037.68
(exc. VAT)
PHP290,122.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP259,037.68 |
*price indicative
- RS Stock No.:
- 863-370
- Mfr. Part No.:
- OLM 170
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Magnification Power | 5x /10x /20x /50x | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 7kg | |
| Standards/Approvals | REACH | |
| Plug Type | Euro | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Magnification Power 5x /10x /20x /50x | ||
Illuminated Yes | ||
Illumination Type LED | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 7kg | ||
Standards/Approvals REACH | ||
Plug Type Euro | ||
- COO (Country of Origin):
- CN
The Kern inverted metallurgical microscope designed for Advanced applications, providing exceptional optical performance and versatility suitable for professional environments. Its Durable construction is complemented by precise imaging solutions.
High Eye Point oculars with 10x magnification offer enhanced viewing comfort
Infinity Plan objectives deliver high-quality images with anti-fungus protection
Adjustable interpupillary distance between 48 mm and 75 mm ensures a custom fit
Dimmable LED incident light provides optimal illumination intensity
Coaxial coarse and fine focusing mechanism facilitates precise adjustments
Related links
- Kern OLM 171 Microscope, 5x /10x /20x /50x Magnification Illuminated
- Kern OPO 185 Microscope, 4x /10x /20x /40x /50x Magnification Illuminated
- Kern OCM 168 Microscope, 10x /20x /40x Magnification Illuminated
- Kern OCM 167 Microscope, 10x /20x /40x Magnification Illuminated
- Kern OBN 142 Microscope, 4x /10x /20x /40x /100x Magnification Illuminated
- Kern OBN 159 Microscope, 4x /10x /20x /40x /100x Magnification Illuminated
- Kern OBN 141 Microscope, 4x /10x /20x /40x /100x Magnification Illuminated
- Kern OBN 135T251 HDMI WiFi Digital Microscopes 4x /10x /20x /40x /100x Magnification
