Kern OBN 141 Microscope, 4x /10x /20x /40x /100x Magnification Illuminated
- RS Stock No.:
- 920-424
- Mfr. Part No.:
- OBN 141
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP443,817.93
(exc. VAT)
PHP497,076.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP443,817.93 |
*price indicative
- RS Stock No.:
- 920-424
- Mfr. Part No.:
- OBN 141
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Magnification Power | 4x /10x /20x /40x /100x | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 13kg | |
| Standards/Approvals | REACH | |
| Plug Type | Euro | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Magnification Power 4x /10x /20x /40x /100x | ||
Illuminated Yes | ||
Illumination Type LED | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 13kg | ||
Standards/Approvals REACH | ||
Plug Type Euro | ||
- COO (Country of Origin):
- CN
The Kern microscope designed for professional users, offering Advanced fluorescence capabilities and exceptional optical quality tailored for intricate research and analysis.
Colour temperature of 6000 K for accurate colour representation
Five screw-in locations on the nosepiece for versatile objective use
Infinity Plan optical system ensures high-resolution imaging
Dimmable illumination with both incident and transmitted light options
Standard objectives include 4x, 10x, 20x, 40x, and 100x for varied applications
Related links
- Kern OBN 159 Microscope, 4x /10x /20x /40x /100x Magnification Illuminated
- Kern OBN 142 Microscope, 4x /10x /20x /40x /100x Magnification Illuminated
- Kern OBN 135T251 HDMI WiFi Digital Microscopes 4x /10x /20x /40x /100x Magnification
- Kern OPO 185 Microscope, 4x /10x /20x /40x /50x Magnification Illuminated
- Kern OBL 137C832 USB 3.0 Digital Microscopes, 4x /10x /40x /100x Magnification Illuminated
- Kern OBL 137C825 USB 2.0 Digital Microscopes, 4x /10x /40x /100x Magnification Illuminated
- Kern OCM 168 Microscope, 10x /20x /40x Magnification Illuminated
- Kern OCM 167 Microscope, 10x /20x /40x Magnification Illuminated
