Kern Adapter, For ODC 852
- RS Stock No.:
- 863-365
- Mfr. Part No.:
- ODC-A8105
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP6,044.50
(exc. VAT)
PHP6,769.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,044.50 |
*price indicative
- RS Stock No.:
- 863-365
- Mfr. Part No.:
- ODC-A8105
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | ODC 852 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With ODC 852 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern eyepiece adapter enhances microscope functionality by allowing the attachment of Camera equipment, enabling practical observation and documentation.
Designed to fit optical instruments with a 23.2 mm eyepiece diameter
Compatible with cameras for effective imaging and documentation
Structures capable of withstanding storage temperatures ranging from -5 °C to 40 °C
Compact packaging dimensions of 90x90x90 mm ensure easy storage and handling
Lightweight design with a net weight of approximately 0.20 kg, facilitating transport
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
