Kern Ring Illumination, For OZP 556

N

Subtotal (1 unit)*

PHP59,578.85

(exc. VAT)

PHP66,728.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP59,578.85

*price indicative

RS Stock No.:
860-750
Mfr. Part No.:
OZB-A7101UK
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Accessory

Accessory Type

Ring Illumination

For Use With

OZP 556

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern Microscope illumination unit delivers exceptional, uniform lighting, optimised for precision tasks and meticulous examination. designed for use in microscopy, it ensures clarity and accuracy in illuminated observations.

Impressive illuminance of 4.5 W for optimal brightness

Adjustable colour temperature ranges from 6500 to 7000 K

Features a polarising filter to enhance specimen visibility

Compact dimensions of 99x90x33 mm for easy integration

Constructed with robust materials for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy