Kern Adapter, For OBE 134T241
- RS Stock No.:
- 860-655
- Mfr. Part No.:
- OBB-A1139
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP9,497.81
(exc. VAT)
PHP10,637.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,497.81 |
*price indicative
- RS Stock No.:
- 860-655
- Mfr. Part No.:
- OBB-A1139
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Adapter | |
| Product Type | Microscope | |
| For Use With | OBE 134T241 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Adapter | ||
Product Type Microscope | ||
For Use With OBE 134T241 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Camera adapter offers a reliable solution for integrating microscope Cameras with trinocular models, ensuring seamless imaging capabilities in various optical applications.
Constructed as a C-Mount for easy attachment
Magnification of 1x for optimal imaging performance
Compatible with various microscope Camera types
Safe storage temperature range between -5 °C and 40 °C
Compact packaging dimensions of 100x50x50 mm
Lightweight with a net weight of approximately 0.20 kg
Related links
- Kern Eyepiece, For OBE 134T241
- Kern Optical, For OBE 134T241
- Kern OBE 134T241 HDMI 5 MP, 4 - 100 Magnification Illuminated
- Kern Objective Lens, For OBE 124T241
- Kern OBE 134C832 USB 3.0 Microscope 4 - 100 Magnification Illuminated
- Kern OBE 101 Microscope 10 X, 40 X Magnification Illuminated
- Kern OBE 104 Microscope 10 X, 40 X Magnification Illuminated
- Kern Adapter, For ODC 852
