ITW Switches Leaf Lever Micro Switch, PCB Terminal, 5A, 250 V ac, 28 V dc, SPDT, IP67
- RS Stock No.:
- 935-027
- Mfr. Part No.:
- 19N503L18
- Manufacturer:
- ITW Switches
N
Subtotal (1 unit)*
PHP434.28
(exc. VAT)
PHP486.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP434.28 |
*price indicative
- RS Stock No.:
- 935-027
- Mfr. Part No.:
- 19N503L18
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Micro Switch | |
| Actuator Type | Leaf Lever | |
| Terminal Type | PCB | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| Housing Material | Nylon 46 | |
| IP Rating | IP67 | |
| Operating Force | 1.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature | |
| Contact DC Voltage | 28V dc | |
| Depth | 6.45mm | |
| Hazardous Area Certification | No | |
| Series | 19N | |
| Standards/Approvals | BEAB | |
| Width | 11.1mm | |
| Length | 19.9mm | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Micro Switch | ||
Actuator Type Leaf Lever | ||
Terminal Type PCB | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
Housing Material Nylon 46 | ||
IP Rating IP67 | ||
Operating Force 1.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature | ||
Contact DC Voltage 28V dc | ||
Depth 6.45mm | ||
Hazardous Area Certification No | ||
Series 19N | ||
Standards/Approvals BEAB | ||
Width 11.1mm | ||
Length 19.9mm | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- BA
The ITW Switches Miniature Snap Action switch is designed for reliability in high-volume applications, utilising a proven spring and blade mechanism. It offers versatile options tailored for various operational needs, ensuring consistent quality without added costs.
Fully sealed option to IP67 for superior environmental protection
Customisable lever lengths available to suit specific application requirements
Gold and silver contact options provide versatility for different electrical demands
High mechanical life rated at 10,000,000 cycles ensures longevity and durability
Related links
- ITW Switches Button Micro Switch 5A 28 V dc IP67
- ITW Switches Roller Lever Micro Switch 5A 28 V dc IP67
- ITW Switches Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Roller Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Button Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Button Micro Switch 5A 28 V dc IP67
- ITW Switches Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Roller Lever Snap Action Micro Switch 5A 28 V IP67
