ITW Switches Button Micro Switch, PCB Terminal, 5A, 250 V ac, 28 V dc, SPDT, IP67
- RS Stock No.:
- 935-026
- Mfr. Part No.:
- 19N503
- Manufacturer:
- ITW Switches
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 935-026
- Mfr. Part No.:
- 19N503
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Actuator Type | Button | |
| Product Type | Micro Switch | |
| Terminal Type | PCB | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| Housing Material | Nylon 46 | |
| IP Rating | IP67 | |
| Operating Force | 1.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Microswitch Type | Miniature | |
| Series | 19N | |
| Depth | 6.4mm | |
| Length | 19.9mm | |
| Mechanical Life | 10000000Cycles | |
| Hazardous Area Certification | No | |
| Width | 11.1mm | |
| Standards/Approvals | BEAB | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Actuator Type Button | ||
Product Type Micro Switch | ||
Terminal Type PCB | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
Housing Material Nylon 46 | ||
IP Rating IP67 | ||
Operating Force 1.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Microswitch Type Miniature | ||
Series 19N | ||
Depth 6.4mm | ||
Length 19.9mm | ||
Mechanical Life 10000000Cycles | ||
Hazardous Area Certification No | ||
Width 11.1mm | ||
Standards/Approvals BEAB | ||
- COO (Country of Origin):
- BA
The ITW Switches Miniature Snap Action switch is designed for volume applications, delivering consistent high-quality performance without additional costs. Featuring a proven spring and blade mechanism, it accommodates various operating forces for versatile use.
Available with gold or silver contacts
Fully sealed to IP67 for protection against contaminants
Offers PCB, solder, and QC Terminal configurations
Integral wire lead versions are also provided
Custom lever options available in various lengths
Related links
- ITW Switches Button Micro Switch 5A 28 V dc IP67
- ITW Switches Leaf Lever Micro Switch 5A 28 V dc IP67
- ITW Switches Button Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Roller Lever Micro Switch 5A 28 V dc IP67
- ITW Switches Button Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Roller Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Lever Snap Action Micro Switch 5A 28 V IP67
