ITW Switches Roller Lever Micro Switch, Solder Terminal, 5A, 250 V ac, 28 V dc, SPDT, IP67
- RS Stock No.:
- 935-025
- Mfr. Part No.:
- 19N403R15
- Manufacturer:
- ITW Switches
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 935-025
- Mfr. Part No.:
- 19N403R15
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| Housing Material | Nylon 46 | |
| IP Rating | IP67 | |
| Operating Force | 1.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact DC Voltage | 28V dc | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Width | 11.1mm | |
| Series | 19N | |
| Depth | 6.45mm | |
| Length | 19.9mm | |
| Standards/Approvals | BEAB | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
Housing Material Nylon 46 | ||
IP Rating IP67 | ||
Operating Force 1.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact DC Voltage 28V dc | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Width 11.1mm | ||
Series 19N | ||
Depth 6.45mm | ||
Length 19.9mm | ||
Standards/Approvals BEAB | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- BA
The ITW Switches Miniature Snap Action switch is designed for consistent high quality across volume applications, featuring a proven spring and blade mechanism while offering a variety of options for operating forces.
Fully sealed to IP67 for environmental resistance
Available with custom levers and a wide temperature range
Multiple pole ganged versions offered for diverse applications
High mechanical life rated at 10 million cycles
Related links
- ITW Switches Roller Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Roller Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Button Micro Switch 5A 28 V dc IP67
- ITW Switches Leaf Lever Micro Switch 5A 28 V dc IP67
- Aratas Roller Lever Micro Switch 5A 30 V dc IP67
- ITW Switches Button Micro Switch 5A 28 V dc IP67
- ITW Switches Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Button Snap Action Micro Switch 5A 28 V IP67
