Omron Lever Switch, Solder Terminal, 125 V, 30 V, SPDT
- RS Stock No.:
- 678-567
- Mfr. Part No.:
- D2FD0024C
- Manufacturer:
- Omron
N
Subtotal (1 tray of 200 units)*
PHP44,849.54
(exc. VAT)
PHP50,231.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP44,849.54 | PHP224.248 |
*price indicative
- RS Stock No.:
- 678-567
- Mfr. Part No.:
- D2FD0024C
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Lever | |
| Product Type | Switch | |
| Terminal Type | Solder | |
| Contact Configuration | SPDT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Contact AC Voltage | 125V | |
| Microswitch Type | Lever | |
| Contact DC Voltage | 30V | |
| Series | D2FD | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 30000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Lever | ||
Product Type Switch | ||
Terminal Type Solder | ||
Contact Configuration SPDT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Contact AC Voltage 125V | ||
Microswitch Type Lever | ||
Contact DC Voltage 30V | ||
Series D2FD | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 30000Operations | ||
- COO (Country of Origin):
- ID
The Omron Dust Proof Ultra Subminiature Basic Switch is designed for reliable operation in challenging environments where dust and moisture are prevalent. This ultra subminiature switch offers robust sealing through innovative rubber packing, ensuring long-lasting performance even in harsh conditions. With its versatile models, it accommodates varying switch ratings, making it suitable for a wide range of applications from micro loads to higher power needs. Featuring solder and PCB terminals, this switch is not only efficient but also adaptable to different installation requirements.
Sealing mechanism ensures operation in dust-proof environments (IEC IP6X)
Available in models for various load ratings, enhancing versatility
Solder and PCB terminals allow for easy integration into designs
Pin plunger, hinge lever, and simulated roller lever actuators provide a range of operational options
High insulation resistance of 100 MΩ minimises electrical leakage
Exceptional durability with up to 300,000 mechanical operations for reliable long-term usage
Compact design weighing approximately 0.7 g, optimising space in devices
Related links
- Omron Lever Switch 100mA 30 V dc IP40
- Omron Lever Switch 12 V, SPDT
- Aratas Simulated Roller Lever Switch 1A SPDT, IP40
- C & K Plunger Switch 1A 30 V, SPDT
- Omron Pin Plunger Switch 5A 30 V dc IP40
- Aratas Simulated Roller Lever Micro Switch 3A 30 V dc IP40
- Omron Pin Plunger Switch 100mA 30 V dc IP40
- Omron Hinge Lever Simulated Roller Lever Switch 2A IP6X
