Omron Lever Switch, Solder Terminal, 12 V, SPDT
- RS Stock No.:
- 678-263
- Mfr. Part No.:
- D2HW2927B
- Manufacturer:
- Omron
N
Subtotal (1 box of 50 units)*
PHP42,947.03
(exc. VAT)
PHP48,100.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP42,947.03 | PHP858.941 |
*price indicative
- RS Stock No.:
- 678-263
- Mfr. Part No.:
- D2HW2927B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Switch | |
| Actuator Type | Lever | |
| Terminal Type | Solder | |
| Contact Configuration | SPDT | |
| Operating Force | 0.75N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Lever | |
| Contact DC Voltage | 12V | |
| Standards/Approvals | Rohs | |
| Series | D2HW | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Switch | ||
Actuator Type Lever | ||
Terminal Type Solder | ||
Contact Configuration SPDT | ||
Operating Force 0.75N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Lever | ||
Contact DC Voltage 12V | ||
Standards/Approvals Rohs | ||
Series D2HW | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- CN
The Omron Sealed ultra subminiature Basic switch is engineered for precision and reliability in Compact spaces. This innovative switch boasts an incredibly small footprint, making it Ideal for integrating into applications where space is at a premium. With its long stroke design, the switch delivers exceptional ON/OFF reliability, ensuring minimal risk of failure in operational environments. Constructed from environmentally friendly materials, the switch aligns with modern sustainability standards while maintaining compliance with RoHS.
Compact design reduces the size of mechanical modules by 78% compared to traditional models
Extra-long stroke of 1.4 mm enhances reliability in ON/OFF operations
Available in configurations with solder terminals or molded lead wires, catering to varied application needs
UL and CSA approved versions ensure compliance with stringent safety standards
Lead-free components underscore commitment to environmentally conscious manufacturing
Offers SPDT, SPST-NC, and SPST-NO contact forms for versatile application compatibility
Extended operating temperatures from -40 to +85°C guarantee performance across challenging environments
Durable construction allows for a mechanical life of over 1,000,000 operations, ensuring longevity
Related links
- Omron Lever Switch 125 V SPDT
- Omron Lever Switch 100mA 30 V dc IP40
- Omron Hinge Lever Simulated Roller Lever Switch 2A IP6X
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 112 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 250 V ac
- NKK Switches Toggle Switch Non-Latching Solder Terminal 250 V ac
