C & K Plunger Switch, Through Hole Terminal, 1A, 125 V, 30 V, SPDT
- RS Stock No.:
- 678-323
- Mfr. Part No.:
- MMGGF5P0T
- Manufacturer:
- C & K
N
Subtotal (1 pack of 6 units)*
PHP26,183.33
(exc. VAT)
PHP29,325.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,183.33 | PHP4,363.888 |
*price indicative
- RS Stock No.:
- 678-323
- Mfr. Part No.:
- MMGGF5P0T
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Switch | |
| Actuator Type | Plunger | |
| Terminal Type | Through Hole | |
| Switch Contact Current | 1A | |
| Contact Configuration | SPDT | |
| Housing Material | Phenolic | |
| Operating Force | 142g | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Contact AC Voltage | 125V | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 30V | |
| Width | 5.08mm | |
| Depth | 8.89mm | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 100000Cycles | |
| Length | 12.7mm | |
| Series | MM | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Switch | ||
Actuator Type Plunger | ||
Terminal Type Through Hole | ||
Switch Contact Current 1A | ||
Contact Configuration SPDT | ||
Housing Material Phenolic | ||
Operating Force 142g | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Contact AC Voltage 125V | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 30V | ||
Width 5.08mm | ||
Depth 8.89mm | ||
Standards/Approvals RoHS | ||
Mechanical Life 100000Cycles | ||
Length 12.7mm | ||
Series MM | ||
- COO (Country of Origin):
- CN
The C & K Subminiature precision snap-acting switch is designed for reliable low-level and power switching in applications where space constraints are a factor. With a robust construction comprised of heat-resistant phenolic housing and long electrical and mechanical life, this switch expertly combines durability with functionality. Its increased overtravel feature ensures optimal performance in various environments, making it an Ideal choice for communication devices and similar applications.
Designed for low level and power switching in limited spaces
Provides a long operational lifespan with 100000 cycles at full rated load
Constructed from heat resistant materials ensuring durability
Insulation resistance rated at a minimum of 1000 ohms for enhanced safety
Meets RoHS compliance standards for environmentally responsible manufacturing
Related links
- Panasonic Pin Plunger Micro Switch 1A 30 V dc, SPDT
- Honeywell Technologies Pin Plunger Micro Switch 1A SPDT
- Omron Lever Switch 125 V SPDT
- C & K Horizontal Plunger Switch 100mA SPST, IP40
- Omron Pin Plunger Switch 5A 30 V dc IP40
- Panasonic Hinge Lever Micro Switch 1A 30 V dc, SPDT
- Omron Pin Plunger Switch 100mA 30 V dc IP40
- C & K Lever Snap Action Micro Switch 5A 30 V, SPDT
