Tesa 50565-00000-01 Conductive None Aluminium Tape, 50mm x 50 m 160 °C Max
- RS Stock No.:
- 646-862
- Mfr. Part No.:
- 50565-00000-01
- Manufacturer:
- Tesa
This image is representative of the product range
Subtotal (1 pack of 18 units)*
PHP39,232.80
(exc. VAT)
PHP43,940.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP39,232.80 | PHP2,179.60 |
*price indicative
- RS Stock No.:
- 646-862
- Mfr. Part No.:
- 50565-00000-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Aluminium Foil | |
| Product Type | Aluminium Tape | |
| Thickness | 90μm | |
| Width | 50mm | |
| Length | 50m | |
| Conductivity | Conductive | |
| Adhesion Strength | 6N/cm | |
| Adhesive Material | Acrylic | |
| Material Plating | None | |
| Tensile Strength | 35N/cm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 160°C | |
| Model Number | 50565-00000-01 | |
| Standards/Approvals | OANZ2 file E332429, UL510A | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Aluminium Foil | ||
Product Type Aluminium Tape | ||
Thickness 90μm | ||
Width 50mm | ||
Length 50m | ||
Conductivity Conductive | ||
Adhesion Strength 6N/cm | ||
Adhesive Material Acrylic | ||
Material Plating None | ||
Tensile Strength 35N/cm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 160°C | ||
Model Number 50565-00000-01 | ||
Standards/Approvals OANZ2 file E332429, UL510A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Strong aluminium tape MADE with a 50μm aluminium foil and acrylic adhesive. Commonly used in the appliance industry and suitable for various other applications. The PV1 production version includes a paper liner for easy handling. Offers reliable adhesion and thermal resistance.
Moisture resistant and vapour barrier
Thermally conductive and ageing resistant product design
Available without liner (PV0) and with liner (PV1)
Flame retardant (according to UL510A)
Related links
- Tesa 50565-00000-01 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 50565 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 50565-00000-01 Conductive Silver
- Tesa 50525 Conductive Aluminium Aluminium Tape Silver
- Tesa 60672 Conductive Aluminium Tape Aluminium
- Tesa 60632 Conductive Aluminium Tape White
- Tesa 50575 Conductive Aluminium Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 50565-00008-00 Conductive Aluminium Tape, 25mm x 50 m 160 °C Max
