Tesa 50575 Conductive Aluminium Aluminium Tape, 50mm x 50 m 160 °C Max
- RS Stock No.:
- 652-864
- Mfr. Part No.:
- 50575-00001-01
- Manufacturer:
- Tesa
Subtotal (1 unit)*
PHP2,285.22
(exc. VAT)
PHP2,559.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 71 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,285.22 |
*price indicative
- RS Stock No.:
- 652-864
- Mfr. Part No.:
- 50575-00001-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Aluminium Tape | |
| Backing Material | Aluminium | |
| Thickness | 120μm | |
| Width | 50mm | |
| Length | 50m | |
| Conductivity | Conductive | |
| Adhesion Strength | 4N/cm | |
| Adhesive Material | Acrylic | |
| Material Plating | Aluminium | |
| Tensile Strength | 65N/cm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | DIN 4102, UL 510A | |
| Model Number | 50575 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Aluminium Tape | ||
Backing Material Aluminium | ||
Thickness 120μm | ||
Width 50mm | ||
Length 50m | ||
Conductivity Conductive | ||
Adhesion Strength 4N/cm | ||
Adhesive Material Acrylic | ||
Material Plating Aluminium | ||
Tensile Strength 65N/cm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals DIN 4102, UL 510A | ||
Model Number 50575 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Strong aluminium tape features an 80 μm aluminium foil backing combined with a Durable acrylic adhesive. It offers high tensile strength, making it Ideal for demanding applications in the appliance industry and beyond.
Mechanical resistance
Moisture resistant
Vapour tight
Flame retardant
High thermal conductivity
Related links
- Tesa 50575 Conductive Aluminium Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 50565 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 50525 Conductive Aluminium Aluminium Tape Silver
- Tesa 50577 Conductive Aluminium Tape Black
- Tesa 63652-00001-00 Conductive Aluminium Tape, 50mm x 25 m 160 °C Max
- Tesa 60650 Conductive Aluminium Aluminium Tape Silver
- Tesa 50565-00000-01 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60670 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
