Tesa 50565-00000-01 Conductive, 50mm x 50 m 160 °C Max, Silver
- RS Stock No.:
- 533-556
- Mfr. Part No.:
- 50565-00000-01
- Manufacturer:
- Tesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP2,179.60
(exc. VAT)
PHP2,441.15
(inc. VAT)
- RS Stock No.:
- 533-556
- Mfr. Part No.:
- 50565-00000-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Model Number | 50565-00000-01 | |
| Conductivity | Conductive | |
| Width | 50 mm | |
| Length | 50 m | |
| Maximum Operating Temperature | 160 °C | |
| Colour | Silver | |
| Adhesion Strength | 6 N/cm | |
| Adhesive Material | Acrylic | |
| Backing Material | Aluminium Foil | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 35 N/cm | |
| Thickness | 90 μm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Model Number 50565-00000-01 | ||
Conductivity Conductive | ||
Width 50 mm | ||
Length 50 m | ||
Maximum Operating Temperature 160 °C | ||
Colour Silver | ||
Adhesion Strength 6 N/cm | ||
Adhesive Material Acrylic | ||
Backing Material Aluminium Foil | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals RoHS | ||
Tensile Strength 35 N/cm | ||
Thickness 90 μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Strong aluminium tape made with a 50μm aluminium foil and acrylic adhesive. Commonly used in the appliance industry and suitable for various other applications. The PV1 production version includes a paper liner for easy handling. Offers reliable adhesion and thermal resistance.
Moisture resistant and vapour barrier
Thermally conductive and ageing resistant product design
Available without liner (PV0) and with liner (PV1)
Flame retardant (according to UL510A)
Related links
- Tesa 50565-00000-01 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 50565 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 50525 Conductive Aluminium Aluminium Tape Silver
- Tesa 50565 Conductive Aluminium Aluminium Tape Silver
- Tesa 60632 Conductive Aluminium Tape White
- Tesa 50565-00008-00 Conductive Aluminium Tape, 25mm x 50 m 160 °C Max
- Tesa 60672 Conductive Aluminium Tape Aluminium
- Tesa 50577 Conductive Aluminium Tape Black

