ABB, Tmax XT, Tmax XT Circuit Breaker Accessory
- RS Stock No.:
- 237-6058
- Mfr. Part No.:
- 1SDA066394R1 UVR XT1..XT4 480-525VAC
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP14,525.32
(exc. VAT)
PHP16,268.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,525.32 |
*price indicative
- RS Stock No.:
- 237-6058
- Mfr. Part No.:
- 1SDA066394R1 UVR XT1..XT4 480-525VAC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker Accessory | |
| Range | Tmax XT | |
| Series | Tmax XT | |
| Rated AC Voltage | 525V ac | |
| Depth | 140mm | |
| Standards/Approvals | IEC, RoHS | |
| Height | 60mm | |
| Width | 110mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker Accessory | ||
Range Tmax XT | ||
Series Tmax XT | ||
Rated AC Voltage 525V ac | ||
Depth 140mm | ||
Standards/Approvals IEC, RoHS | ||
Height 60mm | ||
Width 110mm | ||
- COO (Country of Origin):
- IT
The ABB under voltage release allows the circuit-breaker to open when the release is subject either to a power failure or a voltage drop. As prescribed in the standards, opening is guaranteed when the voltage is between 70% to 35% Un. After tripping, the circuit-breaker can be closed again if the voltage exceeds the 85% Un. When the under voltage release is not energized, neither the circuit-breaker or the main contacts can be closed. A remote-controlled emergency opening command can be generated by connecting an opening button to the UVR.
480 to 525 Vac rated voltage (Ur)
Suitable for XT1, XT2, XT3, XT4
Extremely easy to fit
Standard: IEC 60947-2
Related links
- ABB Tmax XT Circuit Breaker Accessory
- ABB Tmax XT Shunt Opening Release for use with Tmax XT
- ABB Tmax XT Motor Operator for use with Tmax XT
- ABB Tmax XT Shunt Opening Release for use with XT1-XT4
- ABB UVR Circuit Breaker Accessory
- ABB Tmax XT Chassis for use with Tmax XT
- ABB Tmax XT Interlock Kit for use with Tmax XT
- ABB XT1 Circuit Breaker Accessory 4-Pole