Eaton Z-R24 ICS-R16 Miniature Circuit Breaker, 16A, 240V ac AC
- RS Stock No.:
- 261-908
- Mfr. Part No.:
- ICS-R16A024B100 Z-R24/16-10
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
PHP5,794.09
(exc. VAT)
PHP6,489.38
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from September 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,794.09 | PHP2,897.045 |
*price indicative
- RS Stock No.:
- 261-908
- Mfr. Part No.:
- ICS-R16A024B100 Z-R24/16-10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Rated AC Voltage | 240V ac | |
| Mount Type | DIN Rail | |
| Range | Z-R24 | |
| Series | ICS-R16 | |
| Width | 60mm | |
| Height | 73mm | |
| Depth | 17.5mm | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Rated AC Voltage 240V ac | ||
Mount Type DIN Rail | ||
Range Z-R24 | ||
Series ICS-R16 | ||
Width 60mm | ||
Height 73mm | ||
Depth 17.5mm | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton installation relay, designed for seamless integration within electrical distribution systems, operates at a voltage of 24 V AC and is capable of managing currents up to 16 A. With a single normally open (1NO) contact configuration, this product ensures efficient functionality in various applications. Built to comply with international standards, it showcases a robust design suitable for DIN rail mounting, making it an ideal choice for panel builders. This relay not only meets rigorous electromagnetic compatibility requirements but also supports high performance with exceptionally low heat dissipation, allowing it to operate effectively while maintaining system integrity. Its compact dimensions provide versatility in installation, ensuring it fits snugly within modern distribution boards.
Designed for electric installations, enhancing safety and reliability
Quick installation on standard DIN rails streamlines setup processes
Robust construction ensures durability under demanding operational conditions
High operational current rating provides flexibility across various applications
Meets stringent international standards for electromagnetic compatibility
Compact dimensions allow for efficient use of space in electrical panels
Related links
- Eaton Z-R24 ICS-R16 Miniature Circuit Breaker 240V ac AC
- Eaton Z-R230 ICS-R16 Miniature Circuit Breaker 240V ac AC
- Eaton Z-R23 ICS-R16 Miniature Circuit Breaker 16A, 240V ac AC
- Eaton Z-R23 ICS-R16 Miniature Circuit Breaker 240V ac AC
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
