Eaton Z-R23 ICS-R16 Miniature Circuit Breaker, 1-Pole, 16A, 240V ac AC

Subtotal (1 pack of 2 units)*

PHP5,794.09

(exc. VAT)

PHP6,489.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP5,794.09PHP2,897.045

*price indicative

RS Stock No.:
261-954
Mfr. Part No.:
ICS-R16D024B100 Z-R23/16-10
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

16A

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Range

Z-R23

Series

ICS-R16

Width

90mm

Standards/Approvals

RoHS conform

Depth

60mm

Height

73mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton installation relay is designed for optimal performance and reliability in electrical control applications. With a robust construction suitable for manual operation, it operates at a control voltage of 24V DC and accommodates a rated operational current of 16A. This device is engineered to comply with international standards, ensuring safety and compatibility across various installations. Its compact size, fitting into standard modular spacings, makes it ideal for distribution boards, allowing seamless integration into existing setups. Enhanced thermal stability and electromagnetic compatibility further contribute to its dependability in diverse environments, ensuring that your electrical systems function smoothly and efficiently.

Supports manual operation for greater control

Compact design for easy installation in distribution boards

Compliant with IEC/EN standards for enhanced safety

Optimised for thermal stability and minimal heat accumulation

Versatile operation with a wide range of control voltage specifications

Designed for effective electromagnetic compatibility

Robust construction provides durability in demanding applications

Integrates seamlessly with most existing electrical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy