Eaton Z-R23 ICS-R16 Miniature Circuit Breaker, 16A, 240V ac AC
- RS Stock No.:
- 261-645
- Mfr. Part No.:
- ICS-R16D024B010 Z-R23/16-01
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
PHP5,794.09
(exc. VAT)
PHP6,489.38
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,794.09 | PHP2,897.045 |
*price indicative
- RS Stock No.:
- 261-645
- Mfr. Part No.:
- ICS-R16D024B010 Z-R23/16-01
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Rated AC Voltage | 240V ac | |
| Mount Type | DIN Rail | |
| Range | Z-R23 | |
| Series | ICS-R16 | |
| Width | 90mm | |
| Height | 73mm | |
| Depth | 17.5mm | |
| Standards/Approvals | CE Marked RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Rated AC Voltage 240V ac | ||
Mount Type DIN Rail | ||
Range Z-R23 | ||
Series ICS-R16 | ||
Width 90mm | ||
Height 73mm | ||
Depth 17.5mm | ||
Standards/Approvals CE Marked RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton installation relay is engineered for efficiency and reliability, designed to operate at a control voltage of 24 V DC. With its robust specification of 1NC and a rated operational current of 16 A, it is ideal for various automation and control tasks. The product is tailored for DIN rail mounting, allowing for simple installation within control panels. Its compact dimensions and lightweight structure further enhance its practicality in space-constrained environments. With compliance to recognized safety standards, this relay assures quality and regulatory adherence, making it a trusted choice for electric engineering professionals. Designed to reduce thermal rise, it also ensures the longevity of your systems by adhering to strict specifications for electromagnetic compatibility and thermal stability.
Engineered for a control voltage of 24 V DC for versatile applications
Compact dimensions facilitate installation in limited spaces
DIN rail mounting offers simple installation and adjustments
Lightweight construction ensures easy handling and integration
Compliant with CE and RoHS standards for maximum safety
Designed to improve thermal performance and device longevity
Integrates seamlessly into various automation systems
Efficiently manages electrical loads with a rated operational current of 16 A
Related links
- Eaton Z-R23 ICS-R16 Miniature Circuit Breaker 240V ac AC
- Eaton Z-R23 ICS-R16 Miniature Circuit Breaker 16A, 240V ac AC
- Eaton Z-R230 ICS-R16 Miniature Circuit Breaker 240V ac AC
- Eaton Z-R24 ICS-R16 Miniature Circuit Breaker 240V ac AC
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole 10 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type S/A, 10 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
