FROGTAPE 105948 Yellow Masking Tape 36mm x 55 m
- RS Stock No.:
- 900-130
- Mfr. Part No.:
- 105948
- Manufacturer:
- FROGTAPE
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,333.27
(exc. VAT)
PHP1,493.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 118 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,333.27 |
*price indicative
- RS Stock No.:
- 900-130
- Mfr. Part No.:
- 105948
- Manufacturer:
- FROGTAPE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FROGTAPE | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Synthetic Rubber | |
| Width | 36mm | |
| Length | 55m | |
| Model Number | 105948 | |
| Thickness | 80μm | |
| Trade Name | FrogTape Delicate Surface Masking Tape | |
| Colour | Yellow | |
| Adhesion Strength | 2.74N/10mm | |
| Minimum Operating Temperature | 10°C | |
| Standards/Approvals | No | |
| Tensile Strength | 33.3N/10mm | |
| Select all | ||
|---|---|---|
Brand FROGTAPE | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Synthetic Rubber | ||
Width 36mm | ||
Length 55m | ||
Model Number 105948 | ||
Thickness 80μm | ||
Trade Name FrogTape Delicate Surface Masking Tape | ||
Colour Yellow | ||
Adhesion Strength 2.74N/10mm | ||
Minimum Operating Temperature 10°C | ||
Standards/Approvals No | ||
Tensile Strength 33.3N/10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Karcher low tack masking tape is designed for use on delicate surfaces, ensuring a clean finish while protecting freshly painted areas, wallpapers, and newly plastered walls.
Leaves only the sharpest, cleanest lines
Can be applied for up to 60 days in direct sunlight, being UV resistant
Low tack specifically formulated for delicate surfaces
Incorporates PaintBlock Technology to reduce paint bleed
Recommended for removal immediately after painting
Related links
- FROGTAPE 105948 Yellow Masking Tape 36mm x 55 m
- FROGTAPE 105942 Green Masking Tape 36mm x 55 m
- FROGTAPE 207255 Yellow Masking Tape 36mm x 41.1 m
- FROGTAPE 105946 Yellow Masking Tape 48mm x 55 m
- FROGTAPE 105947 Yellow Masking Tape 24mm x 55 m
- FROGTAPE 104201 Orange Masking Tape 36mm x 41.1 m
- FROGTAPE 155874 Green Masking Tape 36mm x 41.1 m
- FROGTAPE 105941 Green Masking Tape 24mm x 55 m
