FROGTAPE 105942 Green Masking Tape 36mm x 55 m
- RS Stock No.:
- 858-020
- Mfr. Part No.:
- 105942
- Manufacturer:
- FROGTAPE
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 858-020
- Mfr. Part No.:
- 105942
- Manufacturer:
- FROGTAPE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FROGTAPE | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 36mm | |
| Length | 55m | |
| Model Number | 105942 | |
| Thickness | 130μm | |
| Trade Name | FrogTape Delicate Surface Masking Tape | |
| Colour | Green | |
| Adhesion Strength | 3.72N/10mm | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | No | |
| Tensile Strength | 35N/10mm | |
| Select all | ||
|---|---|---|
Brand FROGTAPE | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 36mm | ||
Length 55m | ||
Model Number 105942 | ||
Thickness 130μm | ||
Trade Name FrogTape Delicate Surface Masking Tape | ||
Colour Green | ||
Adhesion Strength 3.72N/10mm | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals No | ||
Tensile Strength 35N/10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Karcher masking tape is a medium-high tack solution designed for clean application on various surfaces, including painted areas, wood, glass, and metal.
Leaves the sharpest, cleanest lines
UV resistant for up to 7 days in direct sunlight
PaintBlock Technology reduces paint bleed
Can be applied for up to 21 days
Related links
- FROGTAPE 105942 Green Masking Tape 36mm x 55 m
- FROGTAPE 105948 Yellow Masking Tape 36mm x 55 m
- FROGTAPE 155874 Green Masking Tape 36mm x 41.1 m
- FROGTAPE 105941 Green Masking Tape 24mm x 55 m
- FROGTAPE 105943 Green Masking Tape 48mm x 55 m
- 3M 7100329512 Green Masking Tape 36mm x 50 m
- 3M 2814 Green Masking Tape 36mm x 50 m
- FROGTAPE 104201 Orange Masking Tape 36mm x 41.1 m
