FROGTAPE 105947 Yellow Masking Tape 24mm x 55 m
- RS Stock No.:
- 858-022
- Mfr. Part No.:
- 105947
- Manufacturer:
- FROGTAPE
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 858-022
- Mfr. Part No.:
- 105947
- Manufacturer:
- FROGTAPE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FROGTAPE | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Synthetic Rubber | |
| Width | 24mm | |
| Length | 55m | |
| Model Number | 105947 | |
| Thickness | 80μm | |
| Colour | Yellow | |
| Adhesion Strength | 2.74N/10mm | |
| Trade Name | FrogTape Delicate Surface Masking Tape | |
| Minimum Operating Temperature | 10°C | |
| Standards/Approvals | No | |
| Tensile Strength | 33.3N/10mm | |
| Select all | ||
|---|---|---|
Brand FROGTAPE | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Synthetic Rubber | ||
Width 24mm | ||
Length 55m | ||
Model Number 105947 | ||
Thickness 80μm | ||
Colour Yellow | ||
Adhesion Strength 2.74N/10mm | ||
Trade Name FrogTape Delicate Surface Masking Tape | ||
Minimum Operating Temperature 10°C | ||
Standards/Approvals No | ||
Tensile Strength 33.3N/10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Karcher low tack masking tape is designed for use on freshly painted surfaces, providing an Ideal solution for achieving Sharp and clean lines while preventing paint bleed.
Leaves only the sharpest, cleanest lines
Applicable for up to 60 days in direct sunlight
Low tack ensures suitability for delicate surfaces
Incorporates PaintBlock Technology to reduce paint bleed
Recommended for immediate removal after painting
Related links
- FROGTAPE 105947 Yellow Masking Tape 24mm x 55 m
- FROGTAPE 105941 Green Masking Tape 24mm x 55 m
- FROGTAPE 202552 Yellow Masking Tape 24mm x 41.1 m
- 3M 2525 Orange Masking Tape 24mm x 55 m
- FROGTAPE 105948 Yellow Masking Tape 36mm x 55 m
- FROGTAPE 105946 Yellow Masking Tape 48mm x 55 m
- FROGTAPE 150182 Green Masking Tape 24mm x 41.1 m
- FROGTAPE 105942 Green Masking Tape 36mm x 55 m
