Tesa 04368-00012-03 Beige Masking Tape 550mm x 33 m
- RS Stock No.:
- 646-925
- Mfr. Part No.:
- 04368-00012-03
- Manufacturer:
- Tesa
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP8,573.72
(exc. VAT)
PHP9,602.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from November 23, 2026
- Plus 6 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,573.72 | PHP857.372 |
*price indicative
- RS Stock No.:
- 646-925
- Mfr. Part No.:
- 04368-00012-03
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 550mm | |
| Length | 33m | |
| Model Number | 04368-00012-03 | |
| Thickness | 550mm | |
| Colour | Beige | |
| Trade Name | Professional 4368 Easy Cover Universal | |
| Adhesion Strength | 3.4N/cm | |
| Standards/Approvals | No | |
| Tensile Strength | 38N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 550mm | ||
Length 33m | ||
Model Number 04368-00012-03 | ||
Thickness 550mm | ||
Colour Beige | ||
Trade Name Professional 4368 Easy Cover Universal | ||
Adhesion Strength 3.4N/cm | ||
Standards/Approvals No | ||
Tensile Strength 38N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Tesa Masking film of Easy Cover Universal, including premium masking tape, helps you save time and effort. It allows quick coverage of large surfaces like furniture, floors, or walls. Its easy handling and various formats make protection fast and convenient. Perfect for efficient masking and painting prep.
With the practical 2 in 1 solution you can protect your surroundings quickly and safely in only one working step
Related links
- Tesa 04368-00012-03 Beige Masking Tape 550mm x 33 m
- Tesa 04368-00012-03 Pale Cream Masking Tape 550mm x 33 m
- KIP 232-54 Beige Masking Tape 550mm x 33 m
- Tesa 04368-00007-03 Beige Masking Tape 2.6mm x 17 m
- KIP 224965 Clear Masking Tape 550mm x 33 m
- Sicad MASKOPRI 1000011625 Transparent Masking Tape 550mm x 33 m
- Tesa 04316-00001-03 Beige Masking Tape 100mm x 50 m
- Tesa 4316 Beige Masking Tape 38mm x 50 m
