RS PRO 20825 Pink Masking Tape 19 mm x 50 mm
- RS Stock No.:
- 219-026
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP340.10
(exc. VAT)
PHP380.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,392 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP340.10 |
*price indicative
- RS Stock No.:
- 219-026
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Acrylic | |
| Width | 19 mm | |
| Length | 50mm | |
| Model Number | 20825 | |
| Thickness | 19mm | |
| Colour | Pink | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Acrylic | ||
Width 19 mm | ||
Length 50mm | ||
Model Number 20825 | ||
Thickness 19mm | ||
Colour Pink | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS PRO Masking Tape, 19 mm x 50 m,
The RS PRO Acrylic Based Masking Tape is designed for professional indoor painting and various industrial applications, including building and construction. It offers excellent UV resistance and waterproof properties, ensuring a perfect paint edge and easy removability from different surfaces. The recommended removal time is no more than 15 days.
Features and Benefits
High Resistance to Abrasion and Corrosion: Ensures durability and longevity in demanding environments
High Resistant to UV Radiations and Moisture: Maintains integrity and performance under sunlight and damp conditions
Waterproof WASHI Paper Backing Material: Provides a reliable barrier against water and enhances tape strength
Acrylic Adhesive: Offers strong adhesion while allowing clean removal
Length 50m: Suitable for extensive projects without frequent replacements
Width 19 mm: Ideal for precise masking in detailed work
Applications
Indoor painting
Building and construction
Industrial masking tasks
Additional Information
Recommended removal time is no more than 15 days to ensure clean removal without residue.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 8565 Beige Masking Tape 19 mm x 50 m
- RS PRO 20817 Beige Masking Tape 19 mm x 50 m
- RS PRO 20829 Pink Masking Tape 50 mm x 50 m
- Tesa 04333-00021-03 Pink Precision Mask Sensitive Masking Tape 38mm x 50 mm
- StarTech.com Green Hook & Loop Tape, 30.5m x 19 mm
- Tesa 4333 Pink Tesa Professional 4333 Precision Mask Sensitive Masking Tape 19mm x 50 m
- 3M 301E Beige 301E Masking Tape 70mm x 50 mm
- RS PRO 6835 Beige Masking Tape 50 mm x 50 m
