3M 301E Beige Masking Tape 70mm x 50 mm
- RS Stock No.:
- 834-335
- Mfr. Part No.:
- 7100044391
- Manufacturer:
- 3M
N
Subtotal (1 pack of 3 units)*
PHP2,346.83
(exc. VAT)
PHP2,628.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,346.83 | PHP782.277 |
*price indicative
- RS Stock No.:
- 834-335
- Mfr. Part No.:
- 7100044391
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 70mm | |
| Length | 50mm | |
| Model Number | 301E | |
| Thickness | 135μm | |
| Colour | Beige | |
| Trade Name | 301E | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 70mm | ||
Length 50mm | ||
Model Number 301E | ||
Thickness 135μm | ||
Colour Beige | ||
Trade Name 301E | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M Vinyl tape is designed for effective marking hazards and aisles, colour-coding, and other applications. It boasts a Durable backing with strong adherence to various surfaces, providing long-lasting performance in demanding environments.
Maintains its colour when exposed to abrasion and solvents
Ideal for use on curved or irregular surfaces
Resistant to wear and weathering for longevity
Provides flexible application across diverse operational zones
Conformable to various shapes and contours for precision marking
Related links
- 3M 301E Beige Masking Tape 48mm x 50 m
- 3M 301E Beige Masking Tape 100mm x 50 m
- 3M 301E Beige Masking Tape 36mm x 50 m
- 3M 301E Beige Masking Tape 24mm x 50 m
- 3M 301E Beige Masking Tape 18mm x 50 m
- Tesa 51136-00034-00 White Masking Tape 70mm x 66 m
- 3M 201E Beige Masking Tape 36mm x 50 m
- 3M 501E Beige Masking Tape 36mm x 50 m