Tesa 04333-00021-03 Pink Masking Tape 38mm x 50 mm
- RS Stock No.:
- 862-483
- Mfr. Part No.:
- 04333-00021-03
- Manufacturer:
- Tesa
N
Subtotal (1 unit)*
PHP1,021.80
(exc. VAT)
PHP1,144.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,021.80 |
*price indicative
- RS Stock No.:
- 862-483
- Mfr. Part No.:
- 04333-00021-03
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Washi Paper | |
| Adhesive Material | Acrylate | |
| Width | 38mm | |
| Length | 50mm | |
| Model Number | 04333-00021-03 | |
| Thickness | 85μm | |
| Adhesion Strength | 0.6N/cm | |
| Trade Name | Precision Mask Sensitive | |
| Colour | Pink | |
| Standards/Approvals | No | |
| Tensile Strength | 41N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Washi Paper | ||
Adhesive Material Acrylate | ||
Width 38mm | ||
Length 50mm | ||
Model Number 04333-00021-03 | ||
Thickness 85μm | ||
Adhesion Strength 0.6N/cm | ||
Trade Name Precision Mask Sensitive | ||
Colour Pink | ||
Standards/Approvals No | ||
Tensile Strength 41N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Masking tape designed for precise and flat paint edges on sensitive surfaces, ensuring protection against paint tears while maintaining the integrity of delicate finishes.
Ideal for indoor paint works and compatible with water-based paints
Specifically designed for sensitive surfaces, ensuring no damage during application
Highly conformable flat backing material achieves razor-sharp paint edges
Made from paper sourced from responsibly managed forests, promoting sustainability
Related links
- Tesa 4333 Pink Tesa Professional 4333 Precision Mask Sensitive Masking Tape 19mm x 50 m
- Tesa 04334-00003-00 Yellow 4334 Precision Mask Masking Tape 38mm x 50 m
- Tesa 04334-00003-00 4334 Precision Mask High Grade Paper Masking Tape 38mm x 50 m
- Tesa 4316 Beige 4316 Masking Tape 38mm x 50 m
- Tesa 04342-00003-00 Copper Precision Mask 38mm x 50 m
- Tesa Brown Masking Tape 38mm x 50 m
- Tesa 4317 Chamois 4317 Masking Tape 38mm x 50 m
- Tesa 4308 Blue Masking Tape 38mm x 50 m
