Proteus Equipment HH1-1, 1500 kg Hydraulic Manhole Lifter

Subtotal (1 unit)*

PHP87,630.49

(exc. VAT)

PHP98,146.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from June 15, 2026
  • Plus 5 unit(s) shipping from June 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP87,630.49

*price indicative

RS Stock No.:
286-631
Mfr. Part No.:
HH1-1
Manufacturer:
Proteus Equipment
Find similar products by selecting one or more attributes.
Select all

Brand

Proteus Equipment

Manhole Lifter Type

Hydraulic Manhole Lifter

Product Type

Manhole Lifter

Lifting Capacity

1500kg

Series

HH1

RoHS Status: Exempt

COO (Country of Origin):
GB
The Proteus Equipment Hydraulic Manhole Lifter is a robust and efficient tool designed for heavy-duty applications. It features a 40mm thick stainless steel beam for enhanced durability and is also available in an ’Ultra Duty’ specification with a 50mm beam to prevent flexing on very heavy covers or wide spans. The lifter delivers a breakout force of 1,500 kg and weighs 29 kg when fully assembled.

Quick and easy to assemble

Can be quickly disassembled into sections for easy storage

Comprehensive range of spare parts and accessories available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy