SAM Copper Replacement Part Replaceable Face 54 g
- RS Stock No.:
- 900-699
- Mfr. Part No.:
- 320-C-50NN
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP1,850.85
(exc. VAT)
PHP2,072.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,850.85 |
*price indicative
- RS Stock No.:
- 900-699
- Mfr. Part No.:
- 320-C-50NN
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Replacement Part | |
| Head Weight | 54g | |
| Replaceable Face | Yes | |
| Head Material | Aluminium Bronze | |
| Face Material | Copper | |
| Handle Material | Aluminium | |
| Height Safe | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Replacement Part | ||
Head Weight 54g | ||
Replaceable Face Yes | ||
Head Material Aluminium Bronze | ||
Face Material Copper | ||
Handle Material Aluminium | ||
Height Safe No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM hard replacement bit offers exceptional durability and designed for use with various tools, providing reliable performance for demanding applications.
Constructed from high-quality materials, ensuring long-lasting use
Weighs 67 grams, making it lightweight yet robust
Specifically developed for use with 322-60N tools
Guarantee category C, suitable for consumable use with limited exchange policy
Related links
- SAM Copper Replacement Part Replaceable Face 20 g
- SAM Copper Replacement Part Replaceable Face 40 g
- SAM Copper Replacement Part Replaceable Face 30 g
- SAM Hardwood Replacement Part Replaceable Face 48 g
- SAM Rubber Replacement Part Replaceable Face 140 g
- SAM Copper Replacement Part Replaceable Face 67 g
- SAM Hammer Face with Wood Handle, 70 g
- SAM Hammer Face with Wood Handle, 55 g
