SAM Rubber Replacement Part Replaceable Face 140 g
- RS Stock No.:
- 899-022
- Mfr. Part No.:
- 320-A-50NN
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,850.85
(exc. VAT)
PHP2,072.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,850.85 |
*price indicative
- RS Stock No.:
- 899-022
- Mfr. Part No.:
- 320-A-50NN
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Replacement Part | |
| Head Weight | 140g | |
| Replaceable Face | Yes | |
| Head Material | Rubber | |
| Face Material | Rubber | |
| Handle Material | Rubber | |
| Height Safe | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Replacement Part | ||
Head Weight 140g | ||
Replaceable Face Yes | ||
Head Material Rubber | ||
Face Material Rubber | ||
Handle Material Rubber | ||
Height Safe No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM soft replacement bit designed for use with various applications, featuring a hardness in the Shore D67 to 75 range, Ideal for providing a reliable and resilient surface during operations.
Hard rubber equivalent enhances durability and performance
Weight of 140g ensures stability during use
Subject to normal wear, promoting safe and efficient usage
Guarantee classification: C, indicating consumable status
Related links
- SAM Rubber Replacement Part Replaceable Face 30 g
- SAM Rubber Replacement Part Replaceable Face 55 g
- SAM Rubber Replacement Part Replaceable Face 50 g
- SAM Rubber Replacement Part Replaceable Face 70 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 140 g
- SAM Hammer Face with Wood Handle, 140 g
- SAM Hardwood Replacement Part Replaceable Face 48 g
- SAM Copper Replacement Part Replaceable Face 54 g
