Subtotal (1 unit)*
PHP1,438.38
(exc. VAT)
PHP1,610.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,438.38 |
*price indicative
- RS Stock No.:
- 602-843
- Mfr. Part No.:
- 8821430
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Hammer | |
| Replaceable Face | No | |
| Head Material | Cellulose Acetate | |
| Face Material | Steel | |
| Handle Material | Ash | |
| Head Diameter | 32mm | |
| Overall Length | 280mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Hammer | ||
Replaceable Face No | ||
Head Material Cellulose Acetate | ||
Face Material Steel | ||
Handle Material Ash | ||
Head Diameter 32mm | ||
Overall Length 280mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Plastic hammer is expertly designed for precise applications in various tasks, ensuring minimal damage to surfaces. Crafted with interchangeable heads MADE from impact-resistant cellulose acetate, this tool guarantees durability while offering versatility for various materials. The combination of an ash handle and a lightweight design enhances grip and control, making it Ideal for both professional tradespeople and DIY enthusiasts. Weighing in at a mere 0.32 kg, the hammer is easy to wield without compromising on strength. Its thoughtful design also allows for a comfortable, fatigue-free usage experience during extended periods of work, making it an essential addition to any toolbox.
Interchangeable heads provide versatility for multiple applications
Constructed from impact resistant cellulose acetate for long lasting performance
Ash handle enhances grip and offers superior control
Total length of 280 mm facilitates easy manoeuvrability in tight spaces
65 Shore D hardness rating indicates robustness without excessive hardness
Compact dimensions allow for easy storage
Made in Germany ensures high manufacturing standards and quality craftsmanship
Related links
- Gedore Steel Holder
- Gedore Steel Club Hammer 3000 g
- Gedore 1504 Portable Steel Workbench 985 mm x 1.1m x 550 mm
- RS PRO Stainless Steel Hammer In Anchor 6 x 40mm x 40 mm 6 mm
- RS PRO Stainless Steel Hammer In Anchor 8 x 80 mm x 80 mm 8 mm
- Gedore 8-Piece Combination Wrench Set 12 14 19 24 mm, Vanadium Steel 31Crv3
- Gedore Club Hammer 8 kg
- Gedore Soft Face with Steel Handle
