Subtotal (1 unit)*
PHP2,714.62
(exc. VAT)
PHP3,040.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,714.62 |
*price indicative
- RS Stock No.:
- 602-670
- Mfr. Part No.:
- 3126358
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Tool Storage Type | Tool Holder | |
| Product Type | Holder | |
| Material | Steel | |
| Length | 110mm | |
| Height | 99mm | |
| Width | 99mm | |
| Contents | Tool Holder | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Tool Storage Type Tool Holder | ||
Product Type Holder | ||
Material Steel | ||
Length 110mm | ||
Height 99mm | ||
Width 99mm | ||
Contents Tool Holder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gedore Tool holder with ratchet and eyelet is designed for precision and efficiency in confined spaces. This versatile tool allows for the operation of bolt extractors, specifically models 8551 and 8551 S, making light work of threaded fasteners. Crafted from Durable steel and finished with a chrome plating, it boasts a robust and stylish construction that offers longevity. The sliding T-handle design facilitates ease of use and manoeuvrability, while the two-jaw chuck securely holds square shanks, ensuring stability during operation. With a clamping range accommodating both maximum and minimum sizes, this tool is an essential addition to any toolbox, providing reliable performance in automotive and mechanical applications.
Countersunk eyelet for improved alignment of taps and screw extractors
Reversible operation allows for both clockwise and counter clockwise use
Sliding T handle enhances user comfort and control
Two jaw chuck effectively grips square shanks for secure handling
Constructed entirely of steel for durability and strength
Chrome plated surface offers protection against corrosion and wear
Suitable for bolt extractors, particularly models 8551 and 8551 S
Compact design Ideal for use in tight spaces
Clamping range accommodates diverse fastener sizes
