SCHAEFFLER Connector Extension for use with Connector Extension Drum
- RS Stock No.:
- 312-253
- Mfr. Part No.:
- ARCA-PUMP-BARREL-180-S.FP
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
PHP28,660.37
(exc. VAT)
PHP32,099.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,660.37 |
*price indicative
- RS Stock No.:
- 312-253
- Mfr. Part No.:
- ARCA-PUMP-BARREL-180-S.FP
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Material | Steel Zinc Coated, Rubber Seal Lip | |
| Standards/Approvals | No | |
| For Use With | Drum | |
| Length | 590mm | |
| Accessory Type | Connector Extension | |
| Width | 590mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Material Steel Zinc Coated, Rubber Seal Lip | ||
Standards/Approvals No | ||
For Use With Drum | ||
Length 590mm | ||
Accessory Type Connector Extension | ||
Width 590mm | ||
RoHS Status: Exempt
The SCHAEFFLER Grease Follower Piston is made of steel with a zinc coated finish for enhanced durability and corrosion resistance. With a diameter of 590 mm, the piston weighs approximately 6.1 kg, making it a robust and reliable component for efficient grease dispensing and lubrication applications.
Rubber seal lip
