SCHAEFFLER Follower Piston for use with Grease Meter Lubricator
- RS Stock No.:
- 311-468
- Mfr. Part No.:
- ARCA-PUMP-BARREL-25-S.FP
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
PHP18,335.12
(exc. VAT)
PHP20,535.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,335.12 |
*price indicative
- RS Stock No.:
- 311-468
- Mfr. Part No.:
- ARCA-PUMP-BARREL-25-S.FP
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Grease Meter | |
| Material | Rubber Seal Lip, Zinc Coated, Steel | |
| Standards/Approvals | No | |
| Width | 340mm | |
| Length | 340mm | |
| For Use With | Lubricator | |
| Accessory Type | Follower Piston | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Grease Meter | ||
Material Rubber Seal Lip, Zinc Coated, Steel | ||
Standards/Approvals No | ||
Width 340mm | ||
Length 340mm | ||
For Use With Lubricator | ||
Accessory Type Follower Piston | ||
RoHS Status: Exempt
The SCHAEFFLER Piston Grease follower piston steel zinc-coated with rubber seal lip 25 kg hob bock Usage Steel zinc-coated with rubber seal lip Material.
340 mm Diameter
1.9 kg Weight
