SCHAEFFLER Fixing Kit for use with Mounting Clamp Lubricator
- RS Stock No.:
- 310-620
- Mfr. Part No.:
- ARCALUB-X.CONNECT-4-4
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
PHP1,085.11
(exc. VAT)
PHP1,215.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,085.11 |
*price indicative
- RS Stock No.:
- 310-620
- Mfr. Part No.:
- ARCALUB-X.CONNECT-4-4
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Mounting Clamp | |
| Standards/Approvals | No | |
| For Use With | Lubricator | |
| Length | 32mm | |
| Accessory Type | Fixing Kit | |
| Width | 4mm | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Mounting Clamp | ||
Standards/Approvals No | ||
For Use With Lubricator | ||
Length 32mm | ||
Accessory Type Fixing Kit | ||
Width 4mm | ||
Orientation Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SCHAEFFLER Fitting is designed specifically for lubricators, ensuring seamless and efficient lubrication processes across various applications. Constructed with precision, this hose connector boasts a straight configuration that promotes optimal flow and ease of installation. With a focus on durability and reliability, the product's design incorporates user-friendly features, making it a preferred choice for professionals seeking quality and performance in their lubrication systems.
Durable materials ensure long lasting performance and reliability
Sleek and straight connector design allows for maximised flow efficiency
Related links
- SCHAEFFLER Fixing Kit for use with Mounting Clamp Lubricator
- SCHAEFFLER Mounting Clamp for use with Mounting Clamp Lubricator
- SCHAEFFLER Holder Accessory for use with Mounting Clamp Lubricator
- SCHAEFFLER Hose for use with Mounting Clamp Lubricator
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Nipple for use with Nipple Lubricator
- SKF Fixing Plate for use with Mounting Clamp Automatic Lubricator
