SCHAEFFLER Nipple for use with Nipple Lubricator

Subtotal (1 pack of 10 units)*

PHP9,315.90

(exc. VAT)

PHP10,433.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP9,315.90PHP931.59

*price indicative

RS Stock No.:
310-121
Mfr. Part No.:
ARCALUB-C1.NIPPLE-UNF1/4-G1/4
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Nipple

Standards/Approvals

No

For Use With

Lubricator

Thread Size

1/4 in UNF

Accessory Type

Nipple

RoHS Status: Exempt

COO (Country of Origin):
IT
The SCHAEFFLER Nipple for lubricator is a reducing nipple designed for use with the CONCEPT1 .

Thread UNF1/4

Weight approximately 0.02 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy