SCHAEFFLER Nipple for use with Nipple Lubricator

Subtotal (1 pack of 10 units)*

PHP8,298.41

(exc. VAT)

PHP9,294.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP8,298.41PHP829.841

*price indicative

RS Stock No.:
310-117
Mfr. Part No.:
ARCALUB-C1.NIPPLE-M10-G1/4
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Nipple

Standards/Approvals

No

For Use With

Lubricator

Thread Size

M10

Accessory Type

Nipple

RoHS Status: Exempt

COO (Country of Origin):
IT

Schaeffler Nipple, M10 Thread Size, For Lubricator Use - ARCALUB-C1.NIPPLE-M10-G1/4


This nipple provides a threaded lubrication connection designed for use with lubricators. It functions as an accessory to link lubrication equipment to fittings, enabling controlled delivery of lubricant in maintenance systems where a threaded connection is required.

Features and Benefits:


• M10 thread size ensures a secure threaded connection for lubricators
• Designed as an accessory that fits lubricator assemblies for straightforward replacement
• Enables standardised lubrication interface, reducing installation variation

Applications


• Used with lubricator units in routine maintenance tasks
• Suitable for replacing worn lubricator nipple components
• Can be used for industrial lubricant delivery assemblies

What thread specification does it use for compatibility?


It uses an M10 thread size to match M10-threaded lubrication ports.

Which component in a lubrication system does it pair with?


It pairs with a lubricator as a threaded accessory to facilitate lubricant transfer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy