SCHAEFFLER Nipple for use with Nipple Lubricator

Subtotal (1 pack of 10 units)*

PHP8,298.41

(exc. VAT)

PHP9,294.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP8,298.41PHP829.841

*price indicative

RS Stock No.:
311-617
Mfr. Part No.:
ARCALUB-C1.NIPPLE-M10X1-G1/4
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Nipple

Standards/Approvals

No

For Use With

Lubricator

Thread Size

1/4 in G

Accessory Type

Nipple

RoHS Status: Exempt

COO (Country of Origin):
IT

Schaeffler Nipple, 1/4in G Thread Size, For Use With Lubricator - ARCALUB-C1.NIPPLE-M10X1-G1/4


This nipple is a threaded accessory designed to connect lubricator equipment within fluid delivery setups. It provides a straightforward mechanical link between lubrication devices and piping or fittings, allowing controlled fluid transfer in maintenance and industrial contexts where lubrication lines are required.

Features and Benefits:


• 1/4inG thread enables secure male connection for pressurised systems
• Designed for use with lubricators to ensure consistent lubrication delivery
• Male nipple format allows direct coupling with compatible fittings

Applications


• Used with lubricator units in lubrication distribution assemblies
• Suitable for joining lubricator fittings 1/4inG to pipe runs
• Ideal for industrial lubricant system 1/4inG threaded connections

What type of thread does it use and how does that affect compatibility?


It employs a 1/4inG male thread which mates with G 1/4 female ports and standard G 1/4 threaded fittings, ensuring mechanical compatibility in systems specified for that thread form.

Which component class is it intended to pair with in a lubrication setup?


It is intended for connection with lubricator devices and associated fittings to form part of a lubrication distribution network.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy