SCHAEFFLER Hose Connector for use with Connector Extension Lubricator

Subtotal (1 unit)*

PHP1,725.58

(exc. VAT)

PHP1,932.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,725.58

*price indicative

RS Stock No.:
310-099
Mfr. Part No.:
ARCALUB-X.TUBEFIT-G1/4-SAT148W
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Connector Extension

Standards/Approvals

No

Accessory Type

Hose Connector

For Use With

Lubricator

Orientation

Angled

Thread Size

1/4 in G

Length

23.5mm

Width

13mm

RoHS Status: Exempt

The SCHAEFFLER Connector for lubricator features an angular hose connection part with an inch thread.

Flat sealing by O-ring seal

Push fit hose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy