SKF Adapter for use with Lubrication Accessory TMEB 2, TKBA 40

Subtotal (1 unit)*

PHP39,817.81

(exc. VAT)

PHP44,595.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,817.81

*price indicative

RS Stock No.:
308-697
Mfr. Part No.:
TMEB A2
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Lubrication Accessory

Standards/Approvals

RoHS Exempt

For Use With

TMEB 2, TKBA 40

Accessory Type

Adapter

RoHS Status: Exempt

COO (Country of Origin):
NL

SKF Lubrication Accessory, For Use With TMEB 2/TKBA 40 - TMEB A2


This lubrication accessory provides a reliable Interface for delivering grease to compatible lubrication equipment. Designed as an adaptor accessory, it connects specific grease delivery units to enhance serviceability in industrial settings. The component supports integration with targeted lubrication tools used across maintenance and machinery lubrication tasks.

Features and Benefits:


• Compatible with TMEB 2 for direct connection and ease of use
• Fits TKBA 40 enabling cross-device servicing capability
• Manufactured by SKF offering consistent part sourcing
• Identified as an adaptor to simplify grease-gun attachments
• Meets RoHS exempt status for applicable regulatory contexts

Applications


• Suitable for connecting grease guns to TMEB 2 machinery lubrication units
• Used with TKBA 40 for gearbox lubrication tasks
• Ideal for maintenance in automation and mechanical workshops
• Can be used for scheduled lubrication in electrical drive systems

Which units will this accessory attach to directly?


It is intended for direct attachment to specified TMEB 2 lubrication equipment and to the TKBA 40 Interface without modification.

Who is the manufacturer and how does that affect sourcing?


The item is produced by SKF, which means replacement parts can be matched to SKF supply chains and cataloguing.

Is the accessory governed by RoHS restrictions?


It carries an exempt classification under RoHS, indicating its materials comply with the stated exemption categories.

How should this adaptor be described when ordering spares?


Refer to it as an adaptor lubrication accessory compatible with TMEB 2 and TKBA 40 to ensure correct procurement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy